
This 8-position IDC shielded I/O connector is designed for panel mount applications, featuring a single port and orange housing. It is constructed with copper contacts plated with gold to 1.27um thickness and is compliant with ELV and RoHS regulations. The connector has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C, and is packaged in a bag with a quantity of one. It is part of the SL 110Connect series and features a straight orientation.
TE Connectivity 1479795-9 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Keyed | Yes |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Shielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1479795-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.