
This 4-port connector is made of polycarbonate material and features a vertical orientation. It is compliant with ELV regulations and is lead-free. The connector has a height of 113.5mm and a width of 114.8mm.
TE Connectivity 1479946-1 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Height | 113.5mm |
| Lead Free | Lead Free |
| Material | PC, Polycarbonate |
| Number of Ports | 4 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | SL, AMP |
| Width | 114.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1479946-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.