
TE CONNECTIVITY / AMP 1-480704-0. HOUSING, PLUG, DUAL ROW, 6 WAY, NYLON
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 14807040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Color | Beige |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Current Rating | 19A |
| Depth | 27.43mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Length | 27.43mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 6.35mm |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 14807040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
