
TE Connectivity 1483351-1 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | Plug |
| Connector Type B | Plug |
| ELV | Compliant |
| Housing Color | Red |
| Keyed | Yes |
| Lead Length | 100mm |
| Length | 100mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Series | Micro-MaTch |
| Shielding | Unshielded |
| Wire/Cable Diameter | 0.93mm |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1483351-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
