
10-position, 2-row flat ribbon cable assembly featuring 1.27mm pitch connectors on both ends. This wire-to-board assembly utilizes 28AWG unshielded flat ribbon wire with a 0.93mm diameter and a 1.27mm cable pitch. The grey cable has a 100mm lead length and is terminated with keyed, red plug connectors. Operating temperature range is -40°C to 105°C.
Sign in to ask questions about the TE Connectivity 1483353-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1483353-1 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | Plug |
| Connector Type B | Plug |
| ELV | Compliant |
| Housing Color | Red |
| Keyed | Yes |
| Lead Length | 100mm |
| Length | 100mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Series | Micro-MaTch |
| Shielding | Unshielded |
| Wire/Cable Diameter | 0.93mm |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1483353-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
