
Cable Assembly 0.15m 28AWG 12 to 12 POS Wire to Board to Wire to Board M-M
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1483354-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1483354-2 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | Plug |
| Connector Type B | Plug |
| ELV | Compliant |
| Housing Color | Red |
| Keyed | Yes |
| Lead Length | 150mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Micro-MaTch |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Diameter | 0.93mm |
| Wire/Cable Type | Flat Flex, Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1483354-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
