80-position, 3-row, straight receptacle connector with a 2.54mm pitch. Features tin/lead plated bronze contacts and a grey thermoplastic polyester housing. Designed for through-hole mounting with a 0.236-inch contact post length, it operates within a -55°C to 125°C temperature range and has a 250V AC maximum voltage rating. This board-to-board connector system offers mating retention and PCB mount retention, with a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 148417-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 148417-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 0.236inch |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 16.33mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Not Applicable |
| Length | 93.98mm |
| Make First / Break Last | No |
| Material | Polyester, Thermoplastic |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 26 |
| Number of Contacts | 80 |
| Number of Positions | 24 |
| Number of Positions Loaded | 78 |
| Number of Rows | 3 |
| Number of Signal Positions | 78 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pin Length | 6mm |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 148417-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.