
Eurocard series backplane connector, featuring a straight, through-hole mounting orientation with a 2.54mm pitch and 2.54mm row spacing. This 3-row connector offers 42 signal positions and 6 power positions, with a total of 22 positions loaded. Constructed with a grey glass insulator and bronze contacts plated with tin/lead, it operates within a temperature range of -55°C to 125°C and has a maximum AC voltage rating of 250V. The connector includes mating retention and PCB mount retention, with a solder termination and a tail length of 2.92mm.
TE Connectivity 148423-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 0.236inch |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 16.33mm |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Not Applicable |
| Length | 93.98mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 14 |
| Number of Positions | 22 |
| Number of Positions Loaded | 42 |
| Number of Rows | 3 |
| Number of Signal Positions | 42 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 148423-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
