
Female, straight backplane connector with 32 positions and 8 power contacts, featuring a 3-row, 31-loaded position configuration. Solder termination with a 2.54mm pitch and 2.54mm row spacing, designed for through-hole mounting with a 0.236-inch contact post length and 2.92mm tail length. Constructed with bronze contacts plated in tin/lead, housed in a grey, UL94 V-0 rated glass-filled insulation material. Operates within a temperature range of -55°C to 125°C, offering mating retention.
TE Connectivity 148497-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 0.236inch |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 17.43mm |
| Insulation Material | Glass |
| Lead Free | Not Applicable |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Positions | 32 |
| Number of Positions Loaded | 31 |
| Number of Rows | 3 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 148497-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.