Conn Backplane HDR 6Power/42Signal POS Solder RA Thru-Hole
Sign in to ask questions about the TE Connectivity 148691-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 148691-1 technical specifications.
| Gender | Male |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 148691-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.