
This shielded USB cable features a 4-pin male to male connector configuration, a white color, and a length of 0.25 meters. It is compliant with ELV regulations and RoHS standards, with a voltage rating of 30V. The cable is packaged in bulk and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1487586-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Connector Type A | USB |
| Connector Type B | USB |
| ELV | Compliant |
| Gender | Male to Male |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 0.25m |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 30V |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1487586-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.