This shielded USB cable features a 4-position design with a white color and a length of 1.3 meters. It is compliant with ELV and RoHS regulations and has a voltage rating of 30V AC. The cable is made with 26AWG wire and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1487587-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Connector Type A | USB |
| Connector Type B | USB |
| ELV | Compliant |
| Gender | Male to Male |
| Lead Free | Not Applicable |
| Length | 1.3m |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1487587-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.