
This USB cable assembly is a 1.829m long, shielded cable with 24AWG data wire and a voltage rating of 30V AC. It is a male to male connector assembly with 4 positions and 4 contacts. The cable is compliant with ELV and RoHS regulations, and is packaged in bulk.
TE Connectivity 1487588-3 technical specifications.
| Color | White |
| Connector Type A | USB |
| Connector Type B | USB |
| ELV | Compliant |
| Gender | Male to Male |
| Lead Free | Not Applicable |
| Length | 1.829m |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Data |
| RoHS | Compliant |
No datasheet is available for this part.