
USB Cables / IEEE 1394 Cables USB A-BLUNT 28/24 WHITE 1.5 M
TE Connectivity 1487593-2 technical specifications.
| Color | White |
| Connector Type A | USB |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 1.5m |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
No datasheet is available for this part.