
This USB cable features a 1m length with 4 conductors and is shielded for electromagnetic interference protection. It is rated for 30V AC and is compliant with RoHS regulations. The cable is packaged in bulk and has a 26AWG wire gauge.
Sign in to ask questions about the TE Connectivity 1487595-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1487595-1 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| ELV | Compliant |
| Gender | Male to Male |
| Lead Free | Not Applicable |
| Length | 1m |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1487595-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
