USB Cables / IEEE 1394 Cables USB A-BLUNT 28/26 BLACK 1 M
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | USB |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 1m |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |