USB Cables / IEEE 1394 Cables USB A-BLUNT 28/24 BLACK 2 M
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1487601-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | USB |
| ELV | Compliant |
| Gender | Male |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 2m |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 30V |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1487601-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.