
Four-position, straight, wire-to-board connector housing designed for power applications. Features a 3mm pitch and 16A contact current rating with brass contacts. This black, cable-mount housing supports 20AWG wire and offers panel mounting. It operates within a temperature range of -55°C to 125°C and is UL94 V-0 flammability rated.
Sign in to ask questions about the TE Connectivity 1489127-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1489127-2 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 16A |
| Contact Material | Brass |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 27.4mm |
| Housing Color | Black |
| Insulation Diameter | 3.1mm |
| Lead Free | Not Applicable |
| Length | 32mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Columns | 4 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Row Spacing | 0inch |
| Sealable | No (Without) |
| Termination | Crimp |
| Width | 0.562inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1489127-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.