Rectangular wire housing for power applications, featuring a 6-position, single-row configuration with a 3mm pitch. This male connector system offers wire-to-board connectivity with a 16A contact current rating and brass contacts. Designed for panel mounting, it boasts a black housing with a UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range. Suitable for 20AWG wire, this RoHS and ELV compliant component ensures secure connections with contact retention and mating alignment.
TE Connectivity 1489127-4 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 16A |
| Contact Material | Brass |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 27.4mm |
| Housing Color | Black |
| Insulation Diameter | 3.1mm |
| Length | 1.496inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Columns | 6 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Row Spacing | 0inch |
| Sealable | No (Without) |
| Termination | Crimp |
| Width | 0.562inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.
