Contact Crimp Straight Cable Mount Strip
Sign in to ask questions about the TE Connectivity 1489128-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1489128-3 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Termination Method | Crimp |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538908140 |
| Schedule B | 8538907040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1489128-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.