
This 940-position PGA socket features copper alloy contacts with gold plating, suitable for surface mount applications. It has a thermoplastic insulation material and a black housing color. The socket is compliant with ELV standards and has a flammability rating of UL94 V-0. It is available in a tray packaging with 260 pieces per package.
TE Connectivity 1489228-1 technical specifications.
| Package/Case | PGA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 57.67mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 50.14mm |
| Mount | Surface Mount |
| Number of Contacts | 940 |
| Number of Positions | 940 |
| Orientation | Straight |
| Package Quantity | 260 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.