
TE Connectivity 1489669-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 3mm |
| Depth | 14mm |
| Features | Shielded |
| Gender | Female |
| Height | 9.2mm |
| Length | 48.7mm |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1489669-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
