This ChipCooler from TE Connectivity is a lead-free, RoHS compliant component with a power dissipation of 5W. It measures 22mm in width, 32mm in length, and 11.58mm in height. The ChipCooler is made from a copper alloy with a tin plating and is available in bulk packaging with 650 units per package.
Sign in to ask questions about the TE Connectivity 1489948-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1489948-2 technical specifications.
| Height | 11.58mm |
| Lead Free | Lead Free |
| Length | 32mm |
| Material | Copper Alloy |
| Package Quantity | 650 |
| Packaging | Bulk |
| Plating | Tin |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ChipCoolers |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1489948-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
