
This 2.438m Ethernet cable assembly features black color, RJ45 connectors on both ends, and is compliant with ELV and RoHS standards. It is not halogen free and has a 24AWG twisted pair wire gauge. The assembly is packaged in bulk and is suitable for Cat5e, Cat6, and Cat7 applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 2.438m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |