
Grey cable assembly features a male to male RJ45 connector configuration, with a length of 1.524 meters and a wire gauge of 24AWG twisted pair. The assembly is compliant with ELV standards and RoHS regulations. It is packaged in bulk and terminated with crimp connections.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 1.524m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |