
This cable assembly features a grey colour, with RJ45 connectors on both ends, terminated via crimping. It is 2.438m in length and uses 24AWG twisted pair wire. The assembly is compliant with ELV regulations and RoHS standards, but is not halogen free. It is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 2.438m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
