
This Ethernet cable assembly features a blue color, RJ45 connectors, and a length of 2.134 meters. It is compliant with RoHS regulations and is packaged in bulk. The cable is a twisted pair with a gauge of 24AWG and is not halogen-free. It is used for Cat5e, Cat6, and Cat7 applications.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 2.134m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
