
This Ethernet cable assembly features a blue color, RJ45 connectors, and a length of 2.438 meters. It is a male-to-male cable assembly with a crimp termination and is compliant with RoHS regulations. The cable has a twisted pair wire gauge of 24AWG and is not halogen free. It is packaged in bulk and is compliant with ELV standards.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 2.438m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |