
This cable assembly features a green color and is designed for male to male connections between RJ45 connectors. It has a length of 2.438 meters and uses 24AWG twisted pair wire. The assembly is packaged in bulk and is compliant with RoHS regulations. It is not halogen free and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 2.438m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |