
This TE Connectivity cable assembly features a male to male RJ45 connector configuration, with a length of 2.438 meters and a wire gauge of 24AWG. The cable is a twisted pair type and is packaged in bulk. The assembly is compliant with RoHS regulations and is not halogen free. It is also ELV compliant and suitable for use in applications where a keyed connector is not required.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 2.438m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |