
This Ethernet cable assembly features a white color, RJ45 connectors on both ends, and a length of 1.829 meters. It is compliant with ELV regulations and RoHS standards. The assembly is packaged in bulk and terminated with crimp connections.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 1.829m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |