
This cable assembly features a white RJ45 to RJ45 connector configuration, with a length of 2.134 meters and a wire gauge of 24AWG twisted pair. It is compliant with RoHS regulations and is not halogen free. The assembly is packaged in bulk and is not radiation hardened. It is suitable for use in environments where ELV compliance is required.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 2.134m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |