
TE Connectivity's 1499115-8 is a bulk-packaged, 2.438m long, male-to-male RJ45 cable assembly with twisted pair 24AWG wire. It is compliant with RoHS regulations and not halogen free. The assembly is designed for use in Cat5e, Cat6, and Cat7 applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 2.438m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |