
This cable assembly features a 1.524m length with a twisted pair wire type and 24AWG gauge. It is designed for use with RJ45 connectors and is terminated with a crimp connection. The assembly is compliant with ELV regulations and RoHS standards, but is not halogen free. It is packaged in bulk and is suitable for use in Ethernet and modular applications.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 1.524m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |