
This 25-conductor cable assembly features a 24AWG conductor material with a copper and tin plating. The assembly is designed for use in Ethernet and modular applications, with a length of 2.438 meters. It is not halogen free and is compliant with RoHS regulations. The cable assembly is packaged in bulk and is available in Cat5e, Cat6, and Cat7 configurations.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Conductor Material | Copper, Tin |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 2.438m |
| Number of Conductors | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |