
TE Connectivity's 1499117-2 is a 0.61m Ethernet cable assembly with RJ45 connectors, 24AWG twisted pair wire, and a crimp termination. It is compliant with RoHS regulations and not halogen free. This cable assembly is packaged in bulk and is used in Ethernet and modular assemblies, specifically in Cat5e, Cat6, and Cat7 applications.
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 0.61m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |