
This TE Connectivity cable assembly features a violet color, with a length of 2.743 meters and a wire gauge of 24AWG twisted pair. It is a male-to-male connector assembly, compliant with RoHS regulations, and is packaged in bulk. The assembly is not halogen-free and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | Violet |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 2.743m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |