
Ethernet Cables / Networking Cables CA CRSOVR MP 8P CAT6 BLKB/REDC
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 1.524m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |