This 6foot cable assembly features orange color, RJ45 connectors on both ends, and is compliant with ELV regulations. It is constructed with 24AWG twisted pair wire and is packaged in a bag with 20 units. The cable is unshielded and designed for free hanging applications.
Sign in to ask questions about the TE Connectivity 1499407-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1499407-6 technical specifications.
| Color | Orange |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| ELV | Compliant |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 6foot |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bag |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat, Straight, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1499407-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.