CABLE ASSY DB25 TO HDP22 1.22M
Checking distributor stock and pricing after the page loads.
| Color | Multiple |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Length | 4foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPTrac |
| Shielding | Unshielded |
| RoHS | Not CompliantNo |