CABLE ASSY DB25 TO HDP22 7FT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1499507-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Multiple |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Length | 7foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPTrac |
| Shielding | Unshielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1499507-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.