This 8-position IDC connector is designed for panel mount applications and features a single port. It is constructed with copper contacts plated with gold, offering a reliable electrical connection. The connector is compliant with UL94 V-0 flammability standards and RoHS regulations, ensuring environmental responsibility. The TE Connectivity KL series connector is available in a bag packaging format, making it easy to integrate into various systems.
TE Connectivity 1499631-7 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Keyed | No |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | KL |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
No datasheet is available for this part.