This 8-position modular IDC connector features a gold-plated contact and is compliant with UL94 V-0 flammability rating. It has a copper contact material and a plating thickness of 1.27um. The connector is available in a bag packaging and is RoHS compliant. It is designed for panel mount and has a straight orientation. The connector is user selectable and has a keyed feature of no. It is suitable for use in telecom and datacom applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1499682-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | KLS |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1499682-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.