This 8-position IDC connector features a copper contact material with gold plating, a thickness of 1.27um, and is compliant with ELV and RoHS regulations. It has a yellow housing color and is packaged in a bag. The connector is designed for panel mount applications and is unshielded. It is available in a single unit quantity and is compliant with UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 1499683-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1499683-8 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Yellow |
| Keyed | No |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | KLS |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1499683-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.