
TE Connectivity 1499836-3 technical specifications.
| Package/Case | TSSOP |
| Color | White |
| ELV | Compliant |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode/Multimode |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Ports | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1499836-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.