TE Connectivity 1499842-1 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Keyed | Yes |
| Length | 0.305m |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1499842-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.