TE Connectivity 1499842-7 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Keyed | Yes |
| Length | 2.134m |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1499842-7 to view detailed technical specifications.
No datasheet is available for this part.