
This TE Connectivity cable features a male to male RJ45 connector configuration and measures 2.743 meters in length. It is colored yellow and compliant with ELV regulations. The cable is packaged in a bag and meets RoHS compliance standards.
TE Connectivity 1499842-9 technical specifications.
| Color | Yellow |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | Yes |
| Length | 2.743m |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1499842-9 to view detailed technical specifications.
No datasheet is available for this part.
