
This TE Connectivity cable features a keyed RJ45 to RJ45 connector configuration, with a length of 1.22 meters. The conductor material is copper, and the cable is packaged in a bag. The product is compliant with RoHS regulations, but is not halogen-free. The cable is designed for use in general applications.
TE Connectivity 1499848-4 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | Yes |
| Length | 1.22m |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1499848-4 to view detailed technical specifications.
No datasheet is available for this part.
