
TE Connectivity 1513150-1 technical specifications.
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Frequency | 2.5GHz |
| Gain | 4.5dB |
| Height | 0.118inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 28.96mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Operating Frequency | 2.4 to 2.5 GHz |
| Package Quantity | 1 |
| Packaging | Bag |
| Termination | SMD/SMT |
| VSWR | 2 |
| Weight | 0.046oz |
| Width | 0.459inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1513150-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
